

Ferrule
0.5 mm²
6.0 mm
White
1000 pc(s)
Copper silver plated
22
DZ5CE005L6
0.5 mm² x 6.0 mm
DZ5CE005L6
White
6 mm
TRUE
FALSE
Tinned
12 mm
Standard
0.5 mm²
FALSE
FALSE
Copper
FALSE
Polyamide (PA)
22
not relevant
Datasheet 3342965 Schneider Electric DZ5CE005L6 Ferrule 0.5 mm² White 1000 pc(s)
User & Safety Instructions 3342965 Schneider Electric DZ5CE005L6 Ferrule 0.5 mm² White 1000 pc(s)
Repairability/durability data sheet 3342965 Schneider Electric DZ5CE005L6 Ferrule 0.5 mm² White 1000 pc(s)
Conformity certificate 3342965 Schneider Electric DZ5CE005L6 Ferrule 0.5 mm² White 1000 pc(s)
Conformity certificate 3342965 Schneider Electric DZ5CE005L6 Ferrule 0.5 mm² White 1000 pc(s)