• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.75 mm²
Content
1000 pc(s)
Country colour code
DIN
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.07 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.75 mm²

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper

Manufacturer part #

DZ5CE007D

Cross-section x Length

0.75 mm²

Type

DZ5CE007D

Grey

8 mm

TRUE

FALSE

Tinned

Standard

0.75 mm²

FALSE

FALSE

Copper

FALSE

Polyamide (PA)

20

Documents & Downloads

Datasheet

Datasheet 2921354 Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

Datasheet 2921354 Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921354 Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

Information

Information 2921354 Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

Information 2921354 Schneider Electric DZ5CE007D Ferrule 0.75 mm² 1000 pc(s) Piece

Description

Linergy Wire-end sleeves. DIN 0.75 mm² gray normal. Diameter_b 3.1, Diameter_b1 1.6, Diameter_c1 8.2, VPE 10x100. Standard version (also available in short or long version), DIN 46228. Material electrolytic copper, insulation Rilsan. Approval UL, except DZ5CE062D.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)