

Ferrule
4.0 mm²
18.0 mm
Grey
1000 pc(s)
Copper silver plated
12
DZ5CE043D
4.0 mm² x 18.0 mm
DZ5CE043D
Grey
18 mm
TRUE
FALSE
Tinned
26 mm
Standard
4 mm²
FALSE
FALSE
Copper
FALSE
Polyamide (PA)
12
not relevant
Datasheet 3342958 Schneider Electric DZ5CE043D Ferrule 4.0 mm² Grey 1000 pc(s)
User & Safety Instructions 3342958 Schneider Electric DZ5CE043D Ferrule 4.0 mm² Grey 1000 pc(s)
Repairability/durability data sheet 3342958 Schneider Electric DZ5CE043D Ferrule 4.0 mm² Grey 1000 pc(s)
Conformity certificate 3342958 Schneider Electric DZ5CE043D Ferrule 4.0 mm² Grey 1000 pc(s)
Conformity certificate 3342958 Schneider Electric DZ5CE043D Ferrule 4.0 mm² Grey 1000 pc(s)