

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Ferrule
2.5 mm²
DIN
100 pc(s)
Cathode copper
DZ5CE062D
2.5 mm²
DZ5CE062D
Yellow
12 mm
TRUE
FALSE
Tinned
Standard
6 mm²
FALSE
FALSE
Copper
FALSE
Other
10
Datasheet 2921907 Schneider Electric DZ5CE062D Ferrule 2.5 mm² 100 pc(s) Piece
Datasheet 2921907 Schneider Electric DZ5CE062D Ferrule 2.5 mm² 100 pc(s) Piece
User & Safety Instructions 2921907 Schneider Electric DZ5CE062D Ferrule 2.5 mm² 100 pc(s) Piece
Information 2921907 Schneider Electric DZ5CE062D Ferrule 2.5 mm² 100 pc(s) Piece
Information 2921907 Schneider Electric DZ5CE062D Ferrule 2.5 mm² 100 pc(s) Piece