• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CE063 Ferrule 6 mm² 100 pc(s)

Product type
Ferrule
Cross section per core
6 mm²
Content
100 pc(s)
Manufacturer part #
DZ5CE063
Cross-section x Length
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Ferrule

Cross section per core

6 mm²

Content

100 pc(s)

Manufacturer part #

DZ5CE063

Cross-section x Length

6 mm²

Type

DZ5CE063

Green

18 mm

TRUE

FALSE

Tinned

Standard

6 mm²

FALSE

FALSE

Copper

FALSE

Other

10

Documents & Downloads

Datasheet

Datasheet 2921908 Schneider Electric DZ5CE063 Ferrule 6 mm² 100 pc(s)

Datasheet 2921908 Schneider Electric DZ5CE063 Ferrule 6 mm² 100 pc(s)

Information

Information 2921908 Schneider Electric DZ5CE063 Ferrule 6 mm² 100 pc(s)

Information 2921908 Schneider Electric DZ5CE063 Ferrule 6 mm² 100 pc(s)

More interesting products

(*All information is plus legal VAT)