• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN05017 Junction box (L x W x H) 295 x 295 x 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 295 x 295 x 125 mm

Length

295 mm

Width

295 mm

Height

125 mm

Depth

245 mm

IP55

Material

PP

Weight

1.1440 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861154 Schneider Electric ENN05017 Junction box (L x W x H) 295 x 295 x 125 mm 1 pc(s)

Description

Mureva BOX, junction box, 16 sleeves? 32+4x? 40, 275 x 225 x 120 mm. Product Series: Mureva BOX-product or component type: Junction Box - quantity per set: 1 piece.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.