• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDBN1510 Junction box (L x W x H) 155 x 105 x 155 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 155 x 105 x 155 mm

Length

155 mm

Width

105 mm

Height

155 mm

Depth

61 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863649 Schneider Electric NSYDBN1510 Junction box (L x W x H) 155 x 105 x 155 mm 1 pc(s)

Description

Steel housing 155 x 105 x 61 low. Product Series: spacial SDB-Device Application: Multi-purpose product or component type: Junction Box-type: empty housing type of the front cover: low disk cover.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?