• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYDB1010M Junction box (W x H x D) 105 x 105 x 49 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Dim

(W x H x D) 105 x 105 x 49 mm

Width

105 mm

Height

105 mm

Depth

49 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870021 Schneider Electric NSYDB1010M Junction box (W x H x D) 105 x 105 x 49 mm 1 pc(s)

Description

Steel housing 105 x 105 x 49 low pressure plate. Product Series: spacial SDB-Device Application: Multi-purpose product or component type: Junction Box-type: empty housing type of the front cover: low disk cover.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?