• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN41332 Sleeve 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.96 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Content

25 pc(s)

Grey

Plug-in

FALSE

Untreated

Polyvinyl chloride (PVC)

FALSE

Plastic

FALSE

32

TRUE

FALSE

FALSE

Uncoated

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2935314 Schneider Electric ENN41332 Sleeve 25 pc(s)

Datasheet 2935314 Schneider Electric ENN41332 Sleeve 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2935314 Schneider Electric ENN41332 Sleeve 25 pc(s)

Information

Information 2935314 Schneider Electric ENN41332 Sleeve 25 pc(s)

Information 2935314 Schneider Electric ENN41332 Sleeve 25 pc(s)

Description

Mureva TUBE, TUBE sleeve, gray, diameter 32mm. Colour: Grey RAL7035, material: PP (polypropylene), temperature: Minus 5 to 60 degrees Celsius, protection class: IP41.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)