• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVB3S22NCB EVB3S22NCB EVlink Wallbox eMobility charging station

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,735.00 / piece)
€ 1,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EVlink Wallbox eMobility charging station

Charging mode

Mode 3

Protection class

IP55

Operating temperature

-30 °C (min)

Min. operating temperature

-30 °C

Wall mounting

317

529 mm

183 mm

FALSE

Plastic

22

IK10

IP55

0

TRUE

TRUE

1

FALSE

0

1

22

0

0

1

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

FALSE

5

FALSE

FALSE

FALSE

3-phase

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935705 Schneider Electric EVB3S22NCB EVB3S22NCB EVlink Wallbox eMobility charging station

Datasheet 2935705 Schneider Electric EVB3S22NCB EVB3S22NCB EVlink Wallbox eMobility charging station

User & Safety Instructions

User & Safety Instructions 2935705 Schneider Electric EVB3S22NCB EVB3S22NCB EVlink Wallbox eMobility charging station

Information

Information 2935705 Schneider Electric EVB3S22NCB EVB3S22NCB EVlink Wallbox eMobility charging station

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,254.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.