• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter 1 kW 1-phase

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,185.00 / piece)
€ 2,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1 kW

Network

1-phase

Type

LXM32MD18M2

Filter class

C3

Manufacturer part #

LXM32MD18M2

68

270 mm

237 mm

TRUE

6

2

3

1

FALSE

1

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

50/60 Hz

FALSE

0

Other

Other

1

FALSE

TRUE

TRUE

8 Hz

0.5 kW

0.5 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

400 V

6 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

Datasheet 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

User & Safety Instructions

User & Safety Instructions 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

Information

Information 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

Information 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

Information 2915075 Schneider Electric Frequency inverter 1 kW 1-phase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,125.84*

More interesting products

(*All information is plus legal VAT)