• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter 500 W 1-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,759.00 / piece)
€ 1,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

500 W

Network

1-phase

Type

LXM32CU90M2

Filter class

C3

Manufacturer part #

LXM32CU90M2

48

270 mm

237 mm

TRUE

6

2

3

1

FALSE

1

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

IP20

TRUE

FALSE

FALSE

50/60 Hz

FALSE

0

Other

Other

1

FALSE

TRUE

TRUE

8 Hz

0.3 kW

0.3 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

230 V

3 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Datasheet 2915064 Schneider Electric Frequency inverter 500 W 1-phase

User & Safety Instructions

User & Safety Instructions 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Information

Information 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Information 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Information 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Information 2915064 Schneider Electric Frequency inverter 500 W 1-phase

Description

LXM32 Lexium 32 servo drive servo amplifier. This single-channel servo amplifier was designed to improve the machine's performance through optimized motor control and to simplify the installation with its compact design in book design. This series Compact is characterized by the control by digital logic or analogue inputs and outputs. Operation modes such as manual driving, electronic transmission, speed and current control are available. STO is integrated as a safety function. The supply is done by single phase connection at networks with 100-120/200-240 VAC. An EMC Level C3 line filter is installed. To control a servo motor, a continuous current of 3 A and a peak current of up to 9 A is available, WAS means a power of up to 500 W (depending on the voltage). In connection with the servo motors of the series BSH and BMH, optimum operation of the motion servo controller is ensured. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and circulation attributes that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,724.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)