• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,199.00 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

5.5 kW

Network

3-phase

Type

ATV212HU55N4

Filter class

C2

Manufacturer part #

ATV212HU55N4

142

184 mm

150 mm

TRUE

3

0

2

1

TRUE

0

0

0

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP21

TRUE

FALSE

FALSE

50/60 Hz

FALSE

0

U converter

3

3

FALSE

TRUE

TRUE

200 Hz

5.5 kW

5.5 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

12 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

Datasheet 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

User & Safety Instructions 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

User & Safety Instructions 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

Information

Information 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

Information 2914128 Schneider Electric Frequency inverter ATV212HU55N4 5.5 kW 3-phase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,633.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)