
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
4 kW
- Network
3-phase
- Depth
158 mm
- Height
184 mm
- Width
140 mm
- Type
ATV320U40M3C
- Dim
(W x H x D) 140 x 184 x 158 mm
- Manufacturer part #
ATV320U40M3C
- Weight
2.2 kg
140 mm
184 mm
158 mm
TRUE
6
1
3
1
FALSE
0
0
0
1
0
0
0
1
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
TRUE
TRUE
FALSE
599 Hz
4 kW
4 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
240 V
17.5 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914051 Schneider Electric Frequency inverter ATV320U40M3C 4 kW 3-phase
Datasheet 2914051 Schneider Electric Frequency inverter ATV320U40M3C 4 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2914051 Schneider Electric Frequency inverter ATV320U40M3C 4 kW 3-phase
Information
Information 2914051 Schneider Electric Frequency inverter ATV320U40M3C 4 kW 3-phase
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 994.99*
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































