• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

50 W

Height

140 mm

Width

50 mm

Type

LXM28AUA5M3X

Dim

(L x W x H) 150 x 50 x 140 mm

Manufacturer part #

LXM28AUA5M3X

Length

150 mm

55

150 mm

146 mm

TRUE

6

2

3

1

FALSE

0

0

2

1

0

0

0

0

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

Direct converter

3

1

TRUE

TRUE

TRUE

16 Hz

0.05 kW

0.05 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

240 V

0.64 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Datasheet 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

User & Safety Instructions

User & Safety Instructions 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Information

Information 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Information 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Information 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Information 2915051 Schneider Electric Frequency inverter LXM28AUA5M3X 50 W

Description

LXM28 servo amplifiers in the Lexium 28 servo drives series. These servo drives offer predefined combinations of amplifiers and motors for fulfilling motion-control applications, optimize the performance and offer a very simple integration & commissioning in your plant. They include numerous functions such as auto tuning, position, speed and torque control as well as the position sequence mode. Their compact dimensions allow a simple installation even in narrow control cabinets. The supply voltage of this servo controller is 200-240 VAC from single or three-phase networks. At the output a nominal power of 50 W is provided. The interfaces are available: PTI/PTO, analogue 2 inputs (+-10 V) and 2 outputs (+- 8 V), digitally configurable 8 inputs and 6 outputs. The fieldbus connection and the motion control are made from a PLCopen library via CANopen or CANmotion. The safety function STO is implemented up to the PL d/SIL2. An internal braking resistor is available to absorb the braking energy. For frequent braking, an external resistor can also be connected. One output enables the control of the holding brake. The associated servo motors of the type BCH2 of the series Lexium 28 must be used for operation. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,729.84*

More interesting products

(*All information is plus legal VAT)