• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,149.00 / piece)
€ 2,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

1 kW

Network

1-phase

Type

LXM32AD18M2

Filter class

C3

Manufacturer part #

LXM32AD18M2

48

270 mm

237 mm

FALSE

6

2

3

1

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

Other

1

1

FALSE

TRUE

FALSE

8 Hz

1 kW

1 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

230 V

6 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

Datasheet 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

User & Safety Instructions

User & Safety Instructions 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

Information

Information 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

Information 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

Information 2915072 Schneider Electric Frequency inverter LXM32AD18M2 1 kW 1-phase

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,089.84*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)