• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,895.00 / piece)
€ 4,895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

24 kW

Type

LXM62DC13C21000

Manufacturer part #

LXM62DC13C21000

Length

310 mm

FALSE

6

2

2

1

FALSE

0

0

0

1

0

0

0

2

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

Other

3

3

FALSE

FALSE

FALSE

500 Hz

110 kW

110 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

130 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915099 Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

Datasheet 2915099 Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

User & Safety Instructions

User & Safety Instructions 2915099 Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

Information

Information 2915099 Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

Information 2915099 Schneider Electric Frequency inverter LXM62DC13C21000 24 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9,044.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)