• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter LXM62DD15F21000

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,595.00 / piece)
€ 4,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Type

LXM62DD15F21000

Manufacturer part #

LXM62DD15F21000

Length

310 mm

FALSE

6

2

2

1

FALSE

0

0

0

1

0

0

0

2

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

FALSE

FALSE

FALSE

50/60 Hz

FALSE

0

Other

3

3

FALSE

FALSE

FALSE

500 Hz

110 kW

110 kW

10 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

15 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915104 Schneider Electric Frequency inverter LXM62DD15F21000

Datasheet 2915104 Schneider Electric Frequency inverter LXM62DD15F21000

User & Safety Instructions

User & Safety Instructions 2915104 Schneider Electric Frequency inverter LXM62DD15F21000

Information

Information 2915104 Schneider Electric Frequency inverter LXM62DD15F21000

Information 2915104 Schneider Electric Frequency inverter LXM62DD15F21000

Description

Lexium LXM 62 multi-axle servo amplifier with integrated safety. Double drive Lexium 62, 15A int. Security - with accessories set. Axis 2, nominal power 2 x 2.4 kW, nominal current 2 x 5 A, peak current 2 x 15 A. Safe Torque off (STO). Safe Stop 1 (SS1). Safe Operating Stop (SOS). Safe Stop 2 (SS2). Maximum-speed safe (SMS). Safety Limited Speed (SLS) Safe Direction Indication (SDI)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,194.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)