• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC1640M5 Remote switch 4 makers 4.6 VA 6 pc(s)

Product type
Remote switch
Power
4.6 VA
Type
GC1640M5
Contact type
4 makers
Auxiliary contact type
4 makers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

GC1640M5

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Max. switching capacity

4.6 VA

Permanent current (max.)

16 A

4.6 VA

Content

6 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983483 Schneider Electric GC1640M5 Remote switch 4 makers 4.6 VA 6 pc(s)

Description

Installation contactor GC, 4S, 4.6VA, coil 220-240VAC, Ith: 16A, VE=6PCS

This text is machine translated.

Scope of delivery

  • 6 pcs.