• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC2511M5 Remote switch 3.8 VA Piece 1 pc(s)

Product type
Remote switch
Power
3.8 VA
Packaging type
Piece
Type
GC2511M5
Auxiliary contact type
1 maker
1 breaker
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

GC2511M5

Auxiliary contact type

1 maker

1 breaker

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Permanent current (max.)

25 A

3.8 VA

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983488 Schneider Electric GC2511M5 Remote switch 3.8 VA Piece 1 pc(s)

Description

Installation contactor GC, 1NC/1S, 3.8VA, coil 220-240VAC, Ith: 25A, VE contains 12ST

This text is machine translated.