• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GC4002M5 Remote switch 2 breakers 4.6 VA 6 pc(s)

Product type
Remote switch
Power
4.6 VA
Type
GC4002M5
Contact type
2 breakers
Auxiliary contact type
2 breakers
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

GC4002M5

Contact type

2 breakers

Auxiliary contact type

2 breakers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Max. switching capacity

4.6 VA

Permanent current (max.)

40 A

4.6 VA

Content

6 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983498 Schneider Electric GC4002M5 Remote switch 2 breakers 4.6 VA 6 pc(s)

Description

Installation contactor GC, 2NC, 4.6VA, coil 220-240VAC, Ith: 40A, VE contains 6ST

This text is machine translated.

Scope of delivery

  • 6 pcs.