• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric HMIBSCEA53D1EDL HMIBSCEA53D1EDL eMobility charge controller

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,655.00 / piece)
€ 5,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

eMobility charge controller

Protection class

IP40

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

24 V

157

150 mm

46 mm

16 W

TRUE

200

2.5 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2934031 Schneider Electric HMIBSCEA53D1EDL HMIBSCEA53D1EDL eMobility charge controller

Datasheet 2934031 Schneider Electric HMIBSCEA53D1EDL HMIBSCEA53D1EDL eMobility charge controller

User & Safety Instructions

User & Safety Instructions 2934031 Schneider Electric HMIBSCEA53D1EDL HMIBSCEA53D1EDL eMobility charge controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,874.99*

Accessories

(*All information is plus legal VAT)