• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

1/4
Product type
Threaded socket
Fastening method
Screw fixing
Material
Polyamide 6.6
Features
UV-proof
Max. cable tie width
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw base for cable ties up to 9mm width black VPE100

  • Threaded socket
  • Screw fixing

Technical specifications

Product type

Threaded socket

Features

UV-proof

Max. cable tie width

9 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-30 °C

Max. temperature

85 °C

Content

1 pc(s)

Manufacturer part #

IMT46452

Width

13 mm

Height

13 mm

Length

44 mm

Type

IMT46452

Black

13 mm

13 mm

9 mm

Polyamide (PA)

44 mm

-30-85 °C

Plastic

Push fit plug

8 mm

FALSE

200 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342472 Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342472 Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

Conformity certificate

Conformity certificate 3342472 Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

Conformity certificate 3342472 Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

Conformity certificate 3342472 Schneider Electric IMT46452 Threaded socket Screw fixing IMT46452 UV-proof 1 pc(s)

Description

The Thorsman cable tie plug from Schneider Electric is a base with connector for anchoring installation cables. Cable ties up to a max. width of 9 mm can be used. Dims of the product are (W) 13mm x (H) 13mm x (D) 44mm and product weight is 2g. It consists of PA (polyamide) 6.6 UV-stabilized. The color of the product is black. The ambient air temperature for operation is between -30 °C and +85 °C. The packaging is 100% recyclable and the product quantity is 100 pieces in a re-closable zip bag. Thorsman cable accessories such as connectors and cavity mounts, screws and cable wings are all designed to deliver maximum results. The Thorsman range of cable fittings and fasteners offers a wide range of solutions for all types of customer needs, covering the highest possible applications, flexibility, reliability and performance. The product corresponds to the standard EN 50146.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)