• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LAD5CM LAD5CM Locking mechanism lockable 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessories/spare parts: Mechanical locking
  • Spare part: Yes
  • Accessories: Yes
Packaging type

Piece

Product type

Locking mechanism

Switch/button features

lockable

Min. temperature

-40 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

LAD5CM

Mechanical locking

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3754871 Schneider Electric LAD5CM LAD5CM Locking mechanism lockable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3754871 Schneider Electric LAD5CM LAD5CM Locking mechanism lockable 1 pc(s) Piece

Description

Mechanical interlock for connection of 2 TeSys DECA advanced contactors D115A or D150A. The lock is designed in such a way that 2 contactors, which are connected to the Block, can never be switched on simultaneously. They operate in a temperature range from -40°C to 70°C and can be used at heights of up to 3000 meters without power reduction.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)