
Highlights & Details
Schneider Electric LC1D12BL Auxiliary Contact
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 12 A/690 V AC-3/3e (5.5 kW at 400 V)
- 24 V DC coil with low current consumption and overvoltage protection module
- Integrated auxiliary contacts with 1 NO contacts and 1 NC (Mirror certified opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D12BL
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
5.5 kW
- Features
+ surge protection
- Connection
Screw terminal
IP20
- Max. temperature
60 °C
- Width
45 mm
- Height
77 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 77 x 95 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978808 Schneider Electric LC1D12BL Electrical contactor 3 makers 5.5 kW + surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978808 Schneider Electric LC1D12BL Electrical contactor 3 makers 5.5 kW + surge protection 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 201.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































