• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D25AS7 Electrical contactor 3 makers 11 kW 1 pc(s)

1/2
Product type
Electrical contactor
No. of pins
3-pin
Power
11 kW
Connection
Snap-in
Type
LC1D25AS7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contactor LC1D 3p, +1S+1Ö, 11 kW, 25 A, 400 V AC3, Coil 500 V AC, snap-in

  • TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
  • The snap-in connection terminal closes with one click once the conductor has been correctly inserted
  • Visual and haptic feedback of the wiring
  • Flexible and rigid conductor can be inserted without wire end sleeve
  • Tool-free and intuitive to use
  • Secure wiring even in case of strong vibrations, no retightening needed
  • "Ready to Robot" e.g. for automatic control cabinet construction

Technical specifications

Product type

Electrical contactor

Type

LC1D25AS7

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Control voltage (max.)

500 V AC

Control voltage range

500 V AC (max)

Permanent current (max.)

25 A

11 kW

Connection

Snap-in

Width

45 mm

Height

110 mm

Depth

86 mm

Dim

(W x H x D) 45 x 110 x 86 mm

Content

1 pc(s)

45 mm

85 mm

92 mm

FALSE

11 kW

3

0

1

1

25 A

40 A

500-500 V

500-500 V

Other

440-440 V

440-440 V

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3412749 Schneider Electric LC1D25AS7 Electrical contactor 3 makers 11 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3412749 Schneider Electric LC1D25AS7 Electrical contactor 3 makers 11 kW 1 pc(s)

Description

Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO contact + 1 NC contact, rated operating power at AC-3, 400 V 11 kW, rated operating current Ie at AC-3, 400 V 25 A, coil 500 V AC. Dimensions (WxHxD) 45x110x86 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Without integrated circuit module. Fast, safe and maintenance-free power connection with Snap In connection terminal Suitable for security applications thanks to mechanically coupled contacts and mirror contacts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)