• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1G500EHEN Electrical contactor 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Type
LC1G500EHEN
Permanent current (max.)
500 A
Max. temperature
60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,445.00 / piece)
€ 2,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1G500EHEN

No. of pins

3-pin

Permanent current (max.)

500 A

Max. temperature

60 °C

Content

1 pc(s)

FALSE

250.0 kW

3

0

1

1

500.0 A

700.0 A

Bolt connection

AC/DC

500 A

250.0 kW

400

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923865 Schneider Electric LC1G500EHEN Electrical contactor 1 pc(s)

Datasheet 2923865 Schneider Electric LC1G500EHEN Electrical contactor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923865 Schneider Electric LC1G500EHEN Electrical contactor 1 pc(s)

Information

Information 2923865 Schneider Electric LC1G500EHEN Electrical contactor 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,510.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)