• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1D25P7 LE1D25P7 Motor starter Motor power at 400 V 5.5 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motor starter

Motor power at 400 V

5.5 kW

Manufacturer part #

LE1D25P7

Type

LE1D25P7

Motor power at 230V / 400V

5.5 kW

Dim

(W x H x D) 101 x 201 x 153 mm

Width

101 mm

Height

201 mm

Depth

153 mm

101

201 mm

153.5 mm

FALSE

11 kW

1

0

0

FALSE

25 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP65

FALSE

FALSE

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

5.5 kW

11 kW

15

25 A

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913624 Schneider Electric LE1D25P7 LE1D25P7 Motor starter Motor power at 400 V 5.5 kW

Datasheet 2913624 Schneider Electric LE1D25P7 LE1D25P7 Motor starter Motor power at 400 V 5.5 kW

User & Safety Instructions

User & Safety Instructions 2913624 Schneider Electric LE1D25P7 LE1D25P7 Motor starter Motor power at 400 V 5.5 kW

Information

Information 2913624 Schneider Electric LE1D25P7 LE1D25P7 Motor starter Motor power at 400 V 5.5 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.99€ 287.98*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)