• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1M35M710 LE1M35M710 Direct motor starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 30 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Direct motor starter

Manufacturer part #

LE1M35M710

Type

LE1M35M710

Motor power at 230V / 400V

15 kW

78

160 mm

108 mm

FALSE

1.5 kW

1

0

0

FALSE

3.7 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP65

FALSE

FALSE

CLASS 10 A

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

0.55 kW

1.1 kW

1.5

3.7 A

40 °C

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913655 Schneider Electric LE1M35M710 LE1M35M710 Direct motor starter

Datasheet 2913655 Schneider Electric LE1M35M710 LE1M35M710 Direct motor starter

User & Safety Instructions

User & Safety Instructions 2913655 Schneider Electric LE1M35M710 LE1M35M710 Direct motor starter

Information

Information 2913655 Schneider Electric LE1M35M710 LE1M35M710 Direct motor starter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.97*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)