• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LG7K06Q705 LG7K06Q705 Direct motor starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Direct motor starter

Manufacturer part #

LG7K06Q705

Type

LG7K06Q705

Motor power at 230V / 400V

15 kW

175

165 mm

177 mm

FALSE

0.25 kW

4

0

0

TRUE

1 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP55

FALSE

FALSE

CLASS 10

TRUE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

0.12 kW

0.25 kW

1 A

40 °C

TRUE

50000

Class 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2913647 Schneider Electric LG7K06Q705 LG7K06Q705 Direct motor starter

Datasheet 2913647 Schneider Electric LG7K06Q705 LG7K06Q705 Direct motor starter

User & Safety Instructions

User & Safety Instructions 2913647 Schneider Electric LG7K06Q705 LG7K06Q705 Direct motor starter

Information

Information 2913647 Schneider Electric LG7K06Q705 LG7K06Q705 Direct motor starter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.99*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)