• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV432595 Compatible with (details): NSX400/630 1 pc(s)

Packaging type
Piece
Compatible with (details)
NSX400/630
Manufacturer part #
LV432595
Content
1 pc(s)
Number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching current (max.) 630 A
Compatible with (details)

NSX400/630

Packaging type

Piece

Manufacturer part #

LV432595

Content

1 pc(s)

Number of pins

3

Type

LV432595

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865807 Schneider Electric LV432595 Compatible with (details): NSX400/630 1 pc(s)

Description

1 3 p length Klemmenabd. F. Abstandsspreizer; NSX 400/630 Leistungsschalterzub.. Product Series: Easy Pact CVS 400...630, 400... 630-series: easy nsx pact, Compact-product or component type: Long term shielding-Short designation of the device: Long term shielding accessories/Part Type: Insulation Accessories - Description of Poles: 3P-rated operational current Ie: 0...630A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.