• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV480886 Current transformer Primary current 250 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 250 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Primary current

250 A

Secondary current

5 A

5 VA

Type

LV480886

Output current

5 A

Input current

250 A

Single-phase current converter

1

FALSE

250 A

TRUE

5 VA

5 A

FS 5

TRUE

TRUE

1

Plug-in connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911067 Schneider Electric LV480886 Current transformer Primary current 250 A Secondary current 5 A 1 pc(s)

Datasheet 2911067 Schneider Electric LV480886 Current transformer Primary current 250 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2911067 Schneider Electric LV480886 Current transformer Primary current 250 A Secondary current 5 A 1 pc(s)

Information

Information 2911067 Schneider Electric LV480886 Current transformer Primary current 250 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)