• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV525425 LV525425 Isolator switch 1 pc(s)

Product type
Isolator switch
Content
1 pc(s)
Type
LV525425
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 503.20 / piece)
€ 503.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Content

1 pc(s)

Type

LV525425

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3755350 Schneider Electric LV525425 LV525425 Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755350 Schneider Electric LV525425 LV525425 Isolator switch 1 pc(s)

Description

This device is a 250A switch disconnectors from EasyPact CVS250. This operating current (Ie) is 250 A each when used for the use category AC22 or AC23. The nominal short-term current (ICW) is 3500A (1s). The design of the device is a 3-pin frame without tripping protection. It complies with the EN/IEC60947-3 standard for switch disconnectors. This equipment is IEC60947-1 & IEC60664-1 certified for use in pollution level III environments and meets RoHS requirements of the European environmental directive EC/2002/95. It can be fitted with a black plate or a DIN rail, also through the door of a Class II control panel, without affecting the insulation of the control panel. The front of the rocker arm has protection class IP40, but if it is equipped with an extended knob, IP54 is also achieved for the extended turning handle. This series has auxiliary control unit (MN/MX) slots that indicate contact status. The fixed dimensions are 105 mm (width), 161 mm (height) and 86 mm (depth).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)