• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Product type
Mounting plate
Content
1 pc(s)
Width
325
Height
150 mm
Perforated
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

325

150 mm

FALSE

Powder coating

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Datasheet 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

User & Safety Instructions

User & Safety Instructions 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Information

Information 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Information 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Information 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Information 2935531 Schneider Electric LVS03405 PrismaSet-P, mounting plate, compact NSXm160 3-4-pin, vertical, width=400mm, height=8modules

Description

PrismaSet P. Mounting plate for a 3- or 4-pin Compact NSXm or NSXm Vigi up to 160 A with tilting lever drive or direct rotary drive in vertical mounting position and fixed mounting technology. With a height of 8 module units for control cabinets with a width of 400 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)