• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Product type
Mounting plate
Content
1 pc(s)
Width
650
Height
200 mm
Perforated
FALSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

650

200 mm

FALSE

Powder coating

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Datasheet 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

User & Safety Instructions

User & Safety Instructions 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Information

Information 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Information 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Information 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Information 2935543 Schneider Electric LVS03414 PrismaSet-P, mounting plate, compact NSX/NSX Vigi100-250 4-pin, plug technology, horizontal,

Description

PrismaSet P. Mounting plate for a 4-pin Compact NSX or NSX Vigi or Vigi NSX up to 250 A with rocker arm drive in horizontal mounting position in plug technology. Or a 4-pin Compact NSX or NSX Vigi or Vigi NSX up to 250 A with rotary drive or motor drive in horizontal mounting position in fixed mounting technology and plug technology. With a height of 4 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)