

RCBO
2
C
0.03 A
1 pc(s)
6 kA
AC
44 mm
10 A
240 V
C
400 V
0.03 A
AC
0.25 kA
3
4
3
2
50 Hz
IP20
1
TRUE
6 kA
TRUE
FALSE
2
FALSE
4
6
Undelayed
yes
Datasheet 2934109 Schneider Electric M9D11610 RCBO 0.03 A
Datasheet 2934109 Schneider Electric M9D11610 RCBO 0.03 A
User & Safety Instructions 2934109 Schneider Electric M9D11610 RCBO 0.03 A
Information 2934109 Schneider Electric M9D11610 RCBO 0.03 A
Information 2934109 Schneider Electric M9D11610 RCBO 0.03 A
€ 144.98*
The necessary accessories are required to use the article as described.