• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9D11616 RCBO 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Switch-off capacity

6 kA

AC

44 mm

16 A

240 V

C

400 V

0.03 A

AC

0.25 kA

3

4

3

2

50 Hz

IP20

1

TRUE

6 kA

TRUE

FALSE

2

FALSE

4

6

Undelayed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Datasheet 2934111 Schneider Electric M9D11616 RCBO 0.03 A

User & Safety Instructions

User & Safety Instructions 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Information

Information 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Information 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Information 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Information 2934111 Schneider Electric M9D11616 RCBO 0.03 A

Description

FI/LS-switch Multi 9 OEM, N40 Vigi, 6kA (IEC/EN 61009-1). 1-pin+N, nominal stom 16A, C-characteristic, nominal fault current 30 mA, operating voltage (Ue) 240V AC, insulation voltage (UI) 400V AC. Fastening on DIN rail via normal clip fastener. Jumber switching for low wear switching of the contacts. Test button for regular functional testing. FI/LS-switch N40 Vigi for the protection of persons in direct contact, systems against fire hazard, overload and short circuit and for switching and disconnecting circuits. Technology of the triggering unit- thermo-magnetic. Additional stackable auxiliary modules (optional) - display of switch position (OF), error triggering (SD), operating current release (MX, MX + OF), undervoltage release (MN, MNs, MNx) Tool-free assembly on the left side of the device. The N40 Vigi meets the following standards IEC / EN 61009-1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)