

RCBO
2
C
0.3 A
1 pc(s)
6 kA
AC
44 mm
25 A
240 V
C
400 V
0.3 A
AC
0.25 kA
3
4
3
2
50 Hz
IP20
1
TRUE
6 kA
TRUE
FALSE
2
FALSE
4
6
Undelayed
yes
Datasheet 2934131 Schneider Electric M9D14625 RCBO 0.3 A
Datasheet 2934131 Schneider Electric M9D14625 RCBO 0.3 A
User & Safety Instructions 2934131 Schneider Electric M9D14625 RCBO 0.3 A
Information 2934131 Schneider Electric M9D14625 RCBO 0.3 A
Information 2934131 Schneider Electric M9D14625 RCBO 0.3 A