• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM8144 Network diagnostics

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,065.00 / piece)
€ 2,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

DIN rail

90.5

Measurement transformer

90.5 mm

90.8 mm

TRUE

None

20 A

TRUE

TRUE

TRUE

TRUE

3

1

0

0

AC/DC

FALSE

TRUE

TRUE

Other

2

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

TRUE

1.31-5.26 mm²

FALSE

90-415.0 V

90-415.0 V

110-415.0 V

TRUE

TRUE

Electrical

Three conductor/four conductor

TRUE

5 A

42-69.0

320

240

0.2S

Other

12800

4

8

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305081 Schneider Electric METSEPM8144 Network diagnostics

User & Safety Instructions

User & Safety Instructions 3305081 Schneider Electric METSEPM8144 Network diagnostics

User & Safety Instructions 3305081 Schneider Electric METSEPM8144 Network diagnostics

Description

The PowerLogic PM8144 is an ION measuring device for DIN rail in low and medium voltage applications with separate display for the front installation 96 x 96 mm and AC/DC control voltage. It is designed to ensure the availability and efficiency of your energy-critical equipment. With the modular, flexible and powerful ION-technology individual applications can be created for each measuring device. It has high accuracy, multiple communication ports, a web-based user interface and a graphical color display. Certified by independent laboratories for the accuracy of class 0.2S at active power (IEC62052-11, IEC62053-24, IEC62053-22). Cybersecurity features include secure protocols (HTTPS, SFTP, Secure ION), security event logging, syslog protocol. Ability to enable/disable communication ports and support 50 configurable user accounts to manage access. With 64 MB of memory to support up to 10 data protocols (160 channels), 50+ user-definable alarms, waveform capture with up to 128 scans/cycle, 1/2-cycle effective value (RMS) logging. The storage can also be used for custom web pages, min/max logs, power trends, and operating hours. Time stamp for events with an accuracy of +/-1ms using time synchronization. Time synchronization methods that include PTP (IEEE1588), NTP, IRIG-B, GPS ASCII (RS485) and network time setting function. 3 digital inputs and one digital output, plus the ability to add up to 4 optional modules. The input/output option modules include 2 relays and 6 digital inputs or 2 analog outputs and 4 analog inputs. Extensive control voltage of 90-415 VAC / 110-415 VDC. Operating environment from -25 to +70°C, humidity from 5% to 95% and operating altitude up to 3000 m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)