• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

1/7
Product type
Side panels
Content
1 pc(s)
Material
Steel plate
Height
1200 mm
Depth
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side panels

Content

1 pc(s)

Material

Steel plate

Height

1200 mm

Depth

500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

User & Safety Instructions

User & Safety Instructions 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Information

Information 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Repairability/durability data sheet 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Conformity certificate

Conformity certificate 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Conformity certificate 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Conformity certificate 3342569 Schneider Electric NSY2SPN125 Side walls, external mounting, Panel set SFN, for electrical housing H 1200 x D 500 mm, se

Description

These two steel side panels are specially designed for the assembly of a PanelSet SFN housing made of decarbonized steel for various applications. They have a nominal height and depth of 1200 mm or 500 mm. The walls are made of steel sheet. An epoxy polyester powder coating ensures a smooth appearance. They have a gray (RAL 7035) color. This product is classified as Green Premium. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)