• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

1/7
Product type
Side panels
Content
1 pc(s)
Material
Steel
Height
1400 mm
Depth
600 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side panels

Content

1 pc(s)

Material

Steel

Height

1400 mm

Depth

600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Information

Information 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Repairability/durability data sheet 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Conformity certificate

Conformity certificate 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Conformity certificate 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Conformity certificate 3342578 Schneider Electric NSY2SPN146 Side walls, external mounting, Panel set SFN, for electrical housing H 1400 x D 600 mm, se

Description

These two steel side panels are specially designed for the assembly of a PanelSet SFN housing made of decarbonized steel for various applications. They have a nominal height and depth of 1400 mm or 600 mm. The walls are made of steel sheet. An epoxy polyester powder coating ensures a smooth appearance. They have a gray (RAL 7035) color. This product is classified as Green Premium. This product is classified as Green Premium.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)