• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAECPFLT7 Cable grommet with pierceable membrane Thermoplastic elastomer Grey-white (RAL 7035) 1 pc

Product type
Cable grommet
Features
with pierceable membrane
Material
Thermoplastic elastomer
Factory colour
Grey-white (RAL 7035)
Height
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

with pierceable membrane

Factory colour

Grey-white (RAL 7035)

Material

Thermoplastic elastomer

Height

40 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP66

Weight

0.29 kg

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

NSYAECPFLT7

Type

NSYAECPFLT7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866620 Schneider Electric NSYAECPFLT7 Cable grommet with pierceable membrane Thermoplastic elastomer Grey-white (RAL 7035) 1 pc

Description

Spacial SF-cable entry plate, 7 cable entries. Product Series: spacial S3D, spacial CRN product or component type: membrane plate for cable entry device application: Multi-purpose product compatibility: FL21, housing S3D, CRN, SF-device structure: 1 fastening elements, 1 membrane-quantity per set: set 1 piece.

This text is machine translated.