• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEC124 Cable grommet Board thickness (max.) 1.5 mm Steel 1 pc(s)

Product type
Cable grommet
Material
Steel
Length
400 mm
Width
1200 mm
Height
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Material

Steel

Length

400 mm

Width

1200 mm

Height

30 mm

Dim

(L x W x H) 400 x 1200 x 30 mm

Board thickness (max.)

1.5 mm

Content

1 pc(s)

Manufacturer part #

NSYEC124

Type

NSYEC124

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869224 Schneider Electric NSYEC124 Cable grommet Board thickness (max.) 1.5 mm Steel 1 pc(s)

Description

Cable entry plate 1-part 1200 x 400 NSYE

This text is machine translated.