• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYEC125 Cable grommet with mount plate Board thickness (max.) 1.5 mm Steel 1 pc(s)

Product type
Cable grommet
Features
with mount plate
Material
Steel
Length
500 mm
Width
1200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet

Features

with mount plate

Material

Steel

Length

500 mm

Width

1200 mm

Height

30 mm

Dim

(L x W x H) 500 x 1200 x 30 mm

Board thickness (max.)

1.5 mm

Content

1 pc(s)

Manufacturer part #

NSYEC125

Type

NSYEC125

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869225 Schneider Electric NSYEC125 Cable grommet with mount plate Board thickness (max.) 1.5 mm Steel 1 pc(s)

Description

Spacial SF-cable entry plate, one-piece, clip fastening, 1200 x 500 mm. Series: spacial product or component type: cable entry plate accessories/Part Category: cable accessories device application: Multi-purpose of installation: Housing bottom-Kabelverschraubungstyp: Standard device structure: fastening elements, 1-disk - quantity per set: set 1 piece.

This text is machine translated.