• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEFPF40SC Wall bracket with seal Steel (Ø x H) 10 mm x 45 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Wall bracket
Material
Steel
Features
with seal
Length
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Wall bracket

Features

with seal

Length

45 mm

Width

60 mm

Height

45 mm

(Ø)

10 mm

Dim

(Ø x H) 10 mm x 45 mm

Weight

0.324 kg

Material

Steel

Content

1 pc(s)

Type

NSYAEFPF40SC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867105 Schneider Electric NSYAEFPF40SC Wall bracket with seal Steel (Ø x H) 10 mm x 45 mm 1 pc(s) Piece

Description

Wall brackets, steel, 40 mm (4) for housing spacial 3D. Series: spacial accessories/Part Category: mounting accessory device application: Multi-purpose of installation: Rear side of the housing device structure: 4 x lug, mounting screws, 4 x pre-assembled seal - quantity per set: set 1 piece.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?