• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEFPFS3DW60 Wall bracket Steel 1 pc(s)

Product type
Wall bracket
Material
Steel
Width
600 mm
Weight
2.004 kg
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall bracket

Width

600 mm

Weight

2.004 kg

Material

Steel

Content

1 pc(s)

Type

NSYAEFPFS3DW60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865632 Schneider Electric NSYAEFPFS3DW60 Wall bracket Steel 1 pc(s)

Description

Cutter NSYAEFPFS 3DW 60S 3D wall mounting brackets for 600 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?