• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAMPA1916TB Mounting plate (L x W) 175 mm x 150 mm Grey 1 pc(s)

Product type
Mounting plate
Length
175 mm
Width
150 mm
Dim
(L x W) 175 mm x 150 mm
Material thickness
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

175 mm

Width

150 mm

Dim

(L x W) 175 mm x 150 mm

Material thickness

25 mm

Factory colour

Grey

Content

1 pc(s)

Type

NSYAMPA1916TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866000 Schneider Electric NSYAMPA1916TB Mounting plate (L x W) 175 mm x 150 mm Grey 1 pc(s)

Description

Insulating mounting plate, 25 mm thickness, for housing H 175 B 150 mm. Series: Thalassa - Accessories/Part Category: Mounting Accessories - product or component type: Mounting Plate Device Application: Multi-purpose of installation: Approach bolts.

This text is machine translated.