• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAMPM1916TB Mounting plate (L x W) 175 mm x 150 mm Steel (galvanized) 1 pc(s)

Product type
Mounting plate
Length
175 mm
Width
150 mm
Material
Steel (galvanized)
Dim
(L x W) 175 mm x 150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Length

175 mm

Width

150 mm

Dim

(L x W) 175 mm x 150 mm

Material thickness

15 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

NSYAMPM1916TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866004 Schneider Electric NSYAMPM1916TB Mounting plate (L x W) 175 mm x 150 mm Steel (galvanized) 1 pc(s)

Description

Schneider Electric NSYAMPM 1916 TB. Width: 150 mm, depth 15 mm, Height: 175 mm

This text is machine translated.