• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG110X46M Installation accessories (W x H) 62 mm x 110 mm Piece 10 pc(s)

Packaging type
Piece
Product type
Installation accessories
Width
62 mm
Height
110 mm
Type
NSYCAG110X46M
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Installation accessories

Type

NSYCAG110X46M

Factory colour

Grey-white (RAL 7035)

IP20

Width

62 mm

Height

110 mm

Dim

(W x H) 62 mm x 110 mm

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876209 Schneider Electric NSYCAG110X46M Installation accessories (W x H) 62 mm x 110 mm Piece 10 pc(s)

Description

Cutter NSYCAG 110 X 46 M gill plate for cut-out 110 x 46 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?