• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCAG180X62M Installation accessories (W x H) 90 mm x 208 mm 5 pc(s)

Product type
Installation accessories
Width
90 mm
Height
208 mm
Type
NSYCAG180X62M
Factory colour
Grey-white (RAL 7035)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Installation accessories

Type

NSYCAG180X62M

Factory colour

Grey-white (RAL 7035)

IP20

Width

90 mm

Height

208 mm

Dim

(W x H) 90 mm x 208 mm

Content

5 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876551 Schneider Electric NSYCAG180X62M Installation accessories (W x H) 90 mm x 208 mm 5 pc(s)

Description

NSYCAG 180 X 62 M metal output grid cut-cutter 180 x 62 mm/208 x 90 mm IP20

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?